
610016-000
Heat Shrink Cable Boots & End Caps D-300-03
Datasheet
D-300-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Splice Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 33.02 mm (1.3 in) | |
| Inside Diameter | 9.14 mm (0.36 in) | |
| Recovered Diameter | 4.57 mm (0.18 in) | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1194823-4 D-300-03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.67 | $1,335.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes