5M904-3 TE Connectivity / Raychem

610003N004

Heat Shrink Cable Boots & End Caps D-300-18CS1108

Manufacturer:

Mfr Part:
5M904-3

TTI Part:
610003N004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
Length33.02 mm (1.3 in)
Number of Outlets1 in, 0 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # AliasesD-300-18CS1108

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3923500000
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.33$1,165.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.