Reference Only

610003-000

Heat Shrink Cable Boots & End Caps D-300-18

Manufacturer:

Mfr Part:
D-300-18

TTI Part:
610003-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeSplice Cap
MaterialPolyolefin (PO)
ColorBlack
Length33.02 mm (1.3 in)
Inside Diameter9.14 mm (0.36 in)
Recovered Diameter4.57 mm (0.18 in)
Number of Outlets1 in, 0 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases4-1194823-6 D-300-18

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.67$1,335.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.