Reference Only
601108-000
RF Connector Accessories D-621-0002
Datasheet
D-621-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Product | Connectors | |
| Packaging | Each | |
| Gender | Jack (Socket) | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 9-1194757-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (37% in solder); HBCDD (3% in Flux) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.80 | $2,124.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes