Reference Only
601107-000
Data Bus Components - Connectors D-621-0001
Datasheet
D-621-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 8-1194757-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.68 | $169.68 | |
| $163.65 | $818.25 | |
| $138.43 | $1,384.30 | |
| $136.63 | $3,415.75 | |
| $135.27 | $6,763.50 |
Need more?
Sign in to add projects and notes