Reference Only
601100-000
Circular MIL Spec Contacts D-602-0105
Datasheet
M39029/73-398 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-83723 | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (37% in solder); HBCDD (3% in Flux) |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.52 | $1,476.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.