M39029/73-396 TE Connectivity / Raychem

601098N003

D-Sub Contacts D-602-0107CS076

Manufacturer:

Mfr Part:
M39029/73-396

TTI Part:
601098N003

EDA / CAD Models

Alternate Part Number

601098-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact MaterialCopper
Contact PlatingGold
Termination StyleSolder
PackagingEach
Current Rating3 A
Product TypeD-Sub Contacts
SeriesMIL-DTL-28748
SubcategoryD-Sub Connectors
Part # AliasesD-602-0107CS076

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$106.02$10,602.00
$102.56$51,280.00
$99.97$99,970.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.