Reference Only
601072-000
Terminals D-607-10
Datasheet
D-607-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Coax Solder Sleeve Terminator | |
| Packaging | Bulk | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,330In Stock
6,100 expected on from 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.57 | $47.85 | |
| $9.47 | $94.70 | |
| $7.00 | $175.00 | |
| $6.92 | $346.00 | |
| $6.84 | $684.00 | |
| $6.76 | $1,014.00 | |
| $5.02 | $1,255.00 | |
| $4.96 | $49,600.00 |
Need more?
Sign in to add projects and notes