Reference Only
601038-000
Circular MIL Spec Contacts D-602-55
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Size | 16 | |
| Wire Gauge | 30 AWG - 24 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Coax Contacts | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,218In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.18 | $43.18 | |
| $34.14 | $853.50 | |
| $33.01 | $1,650.50 | |
| $31.70 | $3,170.00 | |
| $29.75 | $7,437.50 | |
| $28.94 | $14,470.00 | |
| $28.33 | $28,330.00 | |
| $28.04 | $56,080.00 |
Need more?
My Notes
Sign into see notes.