Reference Only
599866-000
Grommets & Bushings URHR-5
Datasheet
URHR-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Material | Polyolefin (PO) | |
| Packaging | Bulk | |
| Series | URHR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | URHR-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.98 | $7,796.00 | |
| $38.60 | $19,300.00 | |
| $38.21 | $38,210.00 | |
| $35.92 | $179,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.