Reference Only
596381-000
Terminals B-106-1602
Datasheet
B-106-1602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | M6 | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Tin | |
| Series | DuraSeal | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 1.44 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 0.18 mm | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
964In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $5.94 | |
| $0.98 | $9.80 | |
| $0.86 | $215.00 | |
| $0.79 | $790.00 | |
| $0.78 | $1,404.00 | |
| $0.77 | $3,080.00 | |
| $0.76 | $3,800.00 | |
| $0.76 | $7,600.00 |
Need more?
Sign in to add projects and notes