Reference Only

586665-000

Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1410BI

Manufacturer:

Mfr Part:
TXR40SJ00-1410BI

TTI Part:
586665-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # Aliases5-1194643-8 TXR40SJ00-1410BI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$526.05$526.05
$438.38$4,383.80
$378.04$9,451.00
$270.03$13,501.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.