Reference Only
579172-000
Heat Shrink Cable Boots & End Caps 301A512-51/164-0
Datasheet
301A512-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped Slimline | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 120.4 mm (4.74 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 301A5 | |
| Features | High melt point pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 12 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1194590-4 301A512-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
337
On Order
337 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.45 | $49.45 | |
| $48.95 | $4,895.00 | |
| $48.45 | $24,225.00 | |
| $47.96 | $47,960.00 | |
| $47.48 | $237,400.00 | |
| $47.00 | $470,000.00 |
Need more?
Sign in to add projects and notes