Reference Only
575934-000
Heat Shrink Cable Boots & End Caps 202D921-3/86-0
Datasheet
202D921-3/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 60.2 mm (2.37 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1194570-8 202D921-3/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
296In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.91 | $29.91 | |
| $28.80 | $144.00 | |
| $26.83 | $268.30 | |
| $25.81 | $645.25 | |
| $24.77 | $1,238.50 | |
| $23.71 | $2,371.00 | |
| $22.04 | $5,510.00 | |
| $20.54 | $20,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes