Reference Only

566586-000

Heat Shrink Cable Boots & End Caps 202K163-25/225-0

Manufacturer:

Mfr Part:
202K163-25/225-0

TTI Part:
566586-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialElastomer, Fluid Resistant Modified
Length99 mm (3.898 in)
Inside Diameter28.2 mm (1.11 in)
FeaturesUnicure pre-coated epoxy adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases2-1194474-9 202K163-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

281In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.11$28.11
$23.43$234.30
$22.30$557.50
$22.08$1,104.00
$21.87$2,187.00
$21.65$3,788.75
$21.43$10,715.00
$21.22$21,220.00
Need more?
Sign in to add projects and notes