Reference Only
562A011-25-0
Heat Shrink Cable Boots & End Caps 562A011-25-0
Datasheet
562A011-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 38.4 mm (1.512 in) | |
| Number of Outlets | 1 in, 4 out | |
| Family | 562A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 8-1196390-6 562A011-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
238In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.35 | $51.35 | |
| $49.62 | $248.10 | |
| $46.05 | $460.50 | |
| $43.99 | $1,099.75 | |
| $42.09 | $4,209.00 | |
| $41.30 | $10,325.00 | |
| $40.47 | $20,235.00 |
Need more?
My Notes
Sign into see notes.