Reference Only
558267N002
Heat Shrink Cable Boots & End Caps 202D221-4-61-0CS5077
Datasheet
MS3109-02AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Terminal Boot | |
| Material | Polyolefin (PO) | |
| Length | 121.2 mm (4.772 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1194408-4 202D221-4-61-0-CS5077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.10 | $24.10 | |
| $22.37 | $559.25 | |
| $21.80 | $2,180.00 | |
| $21.57 | $5,392.50 | |
| $21.35 | $10,675.00 | |
| $21.13 | $21,130.00 | |
| $20.62 | $103,100.00 | |
| $20.41 | $204,100.00 |
Need more?
Sign in to add projects and notes