Reference Only
5510320002
Heat Shrink Cable Boots & End Caps PD-CAP-1/8-0
Datasheet
PD-CAP-1/8-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 22 mm (0.866 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | Semi-rigid | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | PD-CAP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1194355-8 PD-CAP-1/8-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
160,500In Stock
262,500 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $17.00 | |
| $0.06 | $300.00 | |
| $0.058 | $435.00 | |
| $0.057 | $741.00 | |
| $0.055 | $2,062.50 | |
| $0.054 | $4,050.00 | |
| $0.052 | $27,300.00 | |
| $0.051 | $53,550.00 |
Need more?
My Notes
Sign into see notes.