Reference Only
5510310004
Heat Shrink Cable Boots & End Caps PD-CAP-3/16-0
Datasheet
PD-CAP-3/16-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 25.4 mm (1 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | Semi-rigid | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | PD-CAP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1194355-0 PD-CAP-3/16-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
57,200In Stock
60,000 expected 14-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $11.10 |
Need more?
My Notes
Sign into see notes.