Reference Only

5510040002

Heat Shrink Cable Boots & End Caps PD-CAP-1/4-0

Manufacturer:

Mfr Part:
PD-CAP-1/4-0

TTI Part:
5510040002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
ColorBlack
Length28.4 mm (1.118 in)
Number of Outlets1 in, 0 out
FeaturesSemi-rigid
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
SeriesPD-CAP
SubcategoryWire & Cable Management
Part # Aliases4-1194354-6 PD-CAP-1/4-0

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

33,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.22$22.00
Need more?

My Notes

Sign into see notes.