Reference Only

549335-000

Data Bus Components - Connectors DK-3716-E224-CS

Manufacturer:

Mfr Part:
DK-3716-E224-CS

TTI Part:
549335-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Connectors
TypeJack
Contact GenderSocket (Female)
Mating StyleThreaded
Mounting StyleCable
Termination StyleSolder
Mounting AngleStraight
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Connectors
SubcategoryData Bus Components
Part # Aliases8-1194322-6 DK-3716-E224-CS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$381.97$3,055.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.