
546283-000
Heat Shrink Cable Boots & End Caps 205A123-4/86-0
Datasheet
205A123-4/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 16.5 mm (0.65 in) | |
| Inside Diameter | 19.8 mm (0.78 in) | |
| Mounting Method | Panel | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1194298-1 205A123-4/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
250 expected 22-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.22 | $41.22 | |
| $40.81 | $81.62 | |
| $40.41 | $161.64 | |
| $40.01 | $400.10 | |
| $39.61 | $4,951.25 | |
| $39.22 | $9,805.00 | |
| $38.83 | $19,415.00 | |
| $38.45 | $38,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes