Reference Only

542467-000

Data Bus Components - Connectors DK-621-0436-2S

Manufacturer:

Mfr Part:
DK-621-0436-2S

TTI Part:
542467-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Connectors
TypeJack
Contact GenderSocket (Female)
Mating StyleBayonet - B
Mounting StyleCable
Termination StyleSolder
Mounting AngleStraight
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Connectors
SubcategoryData Bus Components
Part # Aliases2-1194253-5 DK-621-0436-2S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$348.38$5,225.70
$270.33$16,219.80
$222.84$23,398.20
$200.92$51,234.60
$182.67$93,161.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.