Reference Only
539835-000
Heat Shrink Cable Boots & End Caps 202K142-100/86
Datasheet
202K142-100/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Terminal Boot | |
| Material | Polyolefin (PO) | |
| Length | 67 mm (2.638 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1194235-7 202K142-100/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.21 | $50.21 | |
| $49.70 | $99.40 | |
| $49.20 | $147.60 | |
| $48.70 | $243.50 | |
| $48.09 | $480.90 | |
| $47.60 | $1,190.00 | |
| $47.12 | $3,534.00 | |
| $46.65 | $4,665.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.