Reference Only
539499-000
RF Connectors / Coaxial Connectors D-621-0028
Datasheet
D-621-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Packaging | Each | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 1-1194233-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
60
On Order
60 expected 24-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.06 | $2,042.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes