Reference Only

532367-000

Data Bus Components - Microcouplers D-500-0455-1-612-236

Manufacturer:

Mfr Part:
D-500-0455-1-612-236

TTI Part:
532367-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Microcouplers
Type1 Stub
Cable Type24 AWG Single Optimized Shield
Mounting StyleIn-Line
Cable Length236 in
Coupling - BusSplice
Coupling - StubSplice
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Microcouplers
SubcategoryData Bus Components
Part # Aliases2-1194180-7 D-500-0455-1-612-236

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544300000
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$640.22$4,481.54
$629.23$17,618.44
$623.00$34,888.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.