TC-CAPS-4005-8CS5369 TE Connectivity

526003N008

Heat Shrink Cable Boots & End Caps TC-CAPS-4005-8CS5369

Manufacturer:

Mfr Part:
TC-CAPS-4005-8CS5369

TTI Part:
526003N008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
Length14 mm (0.551 in)
Number of Outlets1 in, 0 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # AliasesTC-CAPS-4005-8CS5369

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.84$840.00
$0.83$1,660.00
$0.81$4,050.00
$0.80$20,000.00
$0.79$39,500.00
$0.78$78,000.00
Need more?
Sign in to add projects and notes