Reference Only
5260030007
Heat Shrink Cable Boots & End Caps TC-CAPS-4005-8
Datasheet
TC-CAPS-4005-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Length | 14 mm (0.551 in) | |
| Inside Diameter | 6.35 mm (0.25 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | Semi-rigid | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | TC-CAPS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1194133-2 TC-CAPS-4005-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
289,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $84.00 | |
| $0.721 | $360.50 | |
| $0.687 | $687.00 | |
| $0.642 | $1,284.00 | |
| $0.635 | $5,080.00 | |
| $0.627 | $15,675.00 | |
| $0.62 | $31,000.00 | |
| $0.613 | $61,300.00 |
Need more?
Sign in to add projects and notes