
5260020006
Heat Shrink Cable Boots & End Caps TC-CAPS-4003-2
Datasheet
TC-CAPS-4003-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Length | 14 mm (0.551 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | Semi-rigid | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | TC-CAPS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1194133-9 TC-CAPS-4003-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170,090In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.501 | $5.01 | |
| $0.418 | $209.00 | |
| $0.377 | $678.60 | |
| $0.327 | $1,308.00 | |
| $0.324 | $3,888.00 | |
| $0.32 | $8,960.00 | |
| $0.317 | $16,484.00 | |
| $0.313 | $31,300.00 |
Need more?
Sign in to add projects and notes