
526001N009
Heat Shrink Cable Boots & End Caps TC-CAPS-4001-9-CS5414
Datasheet
TC-CAPS-4001-9-CS5414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Length | 19.1 mm (0.752 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | TC-CAPS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TC-CAPS-4001-9CS5414 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $5,510.00 | |
| $0.546 | $16,380.00 | |
| $0.54 | $27,000.00 | |
| $0.534 | $53,400.00 |
Need more?
Sign in to add projects and notes