
5260010007
Heat Shrink Cable Boots & End Caps TC-CAPS-4001-9
Datasheet
TC-CAPS-4001-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Length | 19.1 mm (0.752 in) | |
| Inside Diameter | 1.6 mm (0.063 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | Semi-rigid | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | TC-CAPS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1194133-8 TC-CAPS-4001-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,760In Stock
50,000 expected 04-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.462 | $9.24 | |
| $0.385 | $38.50 | |
| $0.354 | $177.00 | |
| $0.325 | $325.00 | |
| $0.322 | $644.00 | |
| $0.319 | $957.00 | |
| $0.315 | $1,575.00 | |
| $0.312 | $62,400.00 |
Need more?
Sign in to add projects and notes