Reference Only
521680-000
Circular MIL Spec Contacts D-602-0122
Datasheet
D-602-0122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Termination Style | Solder | |
| Series | MIL-DTL-38999 I, III, IV | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 9-1194099-3 D-602-0122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
91In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.97 | $197.97 | |
| $170.20 | $1,702.00 | |
| $164.80 | $4,120.00 | |
| $152.12 | $7,606.00 | |
| $145.79 | $14,579.00 | |
| $144.22 | $72,110.00 | |
| $142.77 | $142,770.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes