Reference Only

518553-000

Terminals B-106-3631

Manufacturer:

Mfr Part:
B-106-3631

TTI Part:
518553-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductWire Terminal
TypeTab
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
PackagingBulk
Insulation MaterialNylon
Length1.2 mm
MaterialPolyamide (PA)
Maximum Bundle Diameter0.9 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.15 mm
Wire Gauge18 AWG
Part # Aliases1194070-6 B-106-3631

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

841In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$5.96
$1.24$31.00
$1.03$515.00
$0.94$1,880.00
$0.89$4,450.00
$0.85$8,500.00
$0.83$20,750.00
$0.81$40,500.00
Need more?

My Notes

Sign into see notes.