Reference Only
514596-000
Heat Shrink Cable Boots & End Caps 562A011-25/86-0
Datasheet
562A011-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 38.4 mm (1.512 in) | |
| Number of Outlets | 1 in, 4 out | |
| Family | 562A0 | |
| Features | High performance pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1194042-4 562A011-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.82 | $59.82 | |
| $57.76 | $115.52 | |
| $56.64 | $169.92 | |
| $54.88 | $274.40 | |
| $51.00 | $510.00 | |
| $50.27 | $1,256.75 | |
| $49.77 | $4,977.00 | |
| $49.27 | $12,317.50 |
Need more?
Sign in to add projects and notes