Reference Only
512452-000
Heat Shrink Cable Boots & End Caps 202C632-51/164-0
Datasheet
202C632-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 146.1 mm (5.752 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1194026-3 202C632-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
460
On Order
460 expected 27-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.17 | $33.17 | |
| $29.31 | $732.75 | |
| $29.02 | $1,451.00 | |
| $28.74 | $2,874.00 | |
| $28.45 | $4,267.50 | |
| $28.17 | $7,042.50 | |
| $27.89 | $13,945.00 | |
| $27.61 | $27,610.00 |
Need more?
Sign in to add projects and notes