Reference Only
511608-000
Heat Shrink Cable Boots & End Caps 382A034-25/225-0
Datasheet
382A034-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 65.5 mm (2.579 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | Unicure pre-coated epoxy adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 34 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 1-1194021-6 382A034-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
387In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.65 | $103.65 | |
| $91.32 | $456.60 | |
| $89.20 | $892.00 | |
| $87.17 | $1,743.40 | |
| $85.23 | $4,261.50 | |
| $67.09 | $6,709.00 |
Need more?
My Notes
Sign into see notes.