Reference Only
511405-000
RF Connectors / Coaxial Connectors RBD-50-M-01
Datasheet
RBD-50-M-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2.8 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-58, 141, 142, 303, 400 | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Withstanding Voltage | 1.5 kV | |
| Part # Aliases | 8-1194019-3 RBD-50-M-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.86 | $329.30 | |
| $59.51 | $595.10 | |
| $56.15 | $1,403.75 | |
| $55.59 | $2,779.50 | |
| $55.04 | $5,779.20 | |
| $54.50 | $13,625.00 | |
| $52.53 | $26,265.00 | |
| $50.50 | $50,500.00 |
Need more?
Sign in to add projects and notes