Reference Only
510715-000
Heat Shrink Cable Boots & End Caps 202D221-25/225-0
Datasheet
202D221-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Terminal Boot | |
| Material | Elastomer | |
| Length | 121.2 mm (4.772 in) | |
| Features | Unicure pre-coated epoxy adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1194014-0 202D221-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.57 | $31.57 | |
| $26.49 | $79.47 | |
| $26.23 | $131.15 | |
| $25.97 | $259.70 | |
| $21.13 | $2,641.25 | |
| $20.77 | $5,192.50 | |
| $20.57 | $10,285.00 | |
| $20.36 | $20,360.00 |
Need more?
Sign in to add projects and notes