Reference Only
497802-000
Heat Shrink Cable Boots & End Caps 301A028-25-0
Datasheet
301A028-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Heat Shrink Cable Breakout | |
| Material | Elastomer | |
| Color | Black | |
| Length | 90 mm (3.543 in) | |
| Inside Diameter | 20 mm (0.787 in) | |
| Recovered Diameter | 10.2 mm (0.402 in) | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1193722-7 301A028-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
616
On Order
616 expected on from 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.04 | $37.04 | |
| $36.67 | $73.34 | |
| $35.86 | $179.30 | |
| $32.65 | $326.50 | |
| $30.17 | $754.25 | |
| $29.23 | $2,923.00 | |
| $28.94 | $4,341.00 | |
| $26.16 | $6,540.00 |
Need more?
Sign in to add projects and notes