Reference Only
493161-000
Heat Shrink Cable Boots & End Caps 202D121-4/86-0
Datasheet
202D121-4/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 38.1 mm (1.5 in) | |
| Family | 202D1 | |
| Features | High performance pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 5-1193688-2 202D121-4/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.11 | $19.11 | |
| $18.65 | $9,325.00 | |
| $18.41 | $18,410.00 | |
| $17.92 | $89,600.00 | |
| $17.68 | $176,800.00 |
Need more?
My Notes
Sign into see notes.