Reference Only
489438-000
Heat Shrink Cable Boots & End Caps 301A513-51/164-0
Datasheet
301A513-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped Slimline | |
| Material | Elastomer | |
| Length | 175.8 mm (6.921 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 301A5 | |
| Features | High melt point pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 13 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1193661-3 301A513-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
266In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.71 | $115.71 | |
| $96.42 | $4,821.00 | |
| $91.85 | $9,185.00 | |
| $90.94 | $22,735.00 | |
| $90.04 | $45,020.00 | |
| $89.15 | $89,150.00 | |
| $87.08 | $435,400.00 | |
| $86.22 | $862,200.00 |
Need more?
Sign in to add projects and notes