Reference Only

488105-000

Data Bus Components - Contacts D-602-0127

Manufacturer:

Mfr Part:
D-602-0127

TTI Part:
488105-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Contacts
Termination StyleSolder
Contact PlatingGold
PackagingBulk
Product TypeData Bus Contacts
SeriesMIL-DTL-28748
SubcategoryData Bus Components

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

58In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.65$51.65
$51.10$255.50
$45.91$459.10
$42.22$1,055.50
$39.52$3,952.00
$35.56$8,890.00
$35.21$17,605.00
$34.86$34,860.00
Need more?
Sign in to add projects and notes