Reference Only

481350-000

Heat Shrink Cable Boots & End Caps 202K132-25/225-0

Manufacturer:

Mfr Part:
202K132-25/225-0

TTI Part:
481350-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialElastomer
Length55 mm (2.165 in)
Family202K1
FeaturesUnicure pre-coated epoxy adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size32
SubcategoryWire & Cable Management
Part # Aliases2-1193603-8 202K132-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

241In Stock

2,750 expected on  from 31-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.70$18.70
$17.35$520.50
$17.17$858.50
$17.00$1,700.00
$16.84$4,210.00
$16.67$8,335.00
$16.50$16,500.00
$16.34$81,700.00
Need more?
Sign in to add projects and notes