Reference Only

479328-000

Circular MIL Spec Backshells TXR54AB00-1204AI

Manufacturer:

Mfr Part:
TXR54AB00-1204AI

TTI Part:
479328-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
ProductAdapters
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # Aliases5-1193588-9 TXR54AB00-1204AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

43In Stock

6 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.24$120.24
$119.05$357.15
$115.57$577.85
$114.43$1,144.30
$112.18$2,804.50
$108.14$5,407.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.