Reference Only

478803-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1606AI

Manufacturer:

Mfr Part:
TXR40AB00-1606AI

TTI Part:
478803-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size17
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Cable Diameter9.02 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # Aliases9-1193584-9 TXR40AB00-1606AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Lead (7439-92-1)

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.61$109.61
$108.52$217.04
$107.45$322.35
$104.26$1,042.60
$102.18$2,554.50
$88.78$4,439.00
$83.11$8,311.00
$82.29$20,572.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes