SSC-3/239 TE Connectivity / AMP

470353-001

Heat Shrink Cable Boots & End Caps SSC-3/239

Manufacturer:

Mfr Part:
SSC-3/239

TTI Part:
470353-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
ColorBlack
Length90 mm (3.543 in)
Inside Diameter35 mm (1.378 in)
Number of Outlets1 in, 0 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # AliasesSSC-3/239

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8546900000
TARIC8546909000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$13.05$4,698.00
$12.45$8,964.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.