Reference Only
462389-000
Heat Shrink Cable Boots & End Caps 381A302-51/164-0
Datasheet
381A302-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Fluoroelastomer | |
| Number of Outlets | 1 in, 2 out | |
| Features | High melt point pre-coat adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1193467-4 381A302-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
26In Stock
500 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.21 | $112.21 | |
| $106.35 | $531.75 | |
| $97.41 | $974.10 | |
| $96.44 | $1,928.80 | |
| $84.56 | $8,456.00 | |
| $83.72 | $20,930.00 | |
| $82.89 | $41,445.00 | |
| $82.07 | $82,070.00 |
Need more?
Sign in to add projects and notes