Reference Only
458821-000
Heat Shrink Cable Boots & End Caps 462A023-25/86-0
Datasheet
462A023-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer | |
| Length | 93.2 mm (3.669 in) | |
| Number of Outlets | 1 in, 3 out | |
| Family | 462A0 | |
| Features | High performance pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 23 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1193442-2 462A023-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.69 | $50.69 | |
| $49.67 | $248.35 | |
| $45.69 | $456.90 | |
| $42.83 | $1,070.75 | |
| $42.40 | $2,120.00 | |
| $40.38 | $4,038.00 | |
| $37.87 | $9,467.50 |
Need more?
My Notes
Sign into see notes.