6S100-200-FR TE Connectivity / Raychem

455173-001

Heat Shrink Cable Boots & End Caps 6S100-200-FR

Manufacturer:

Mfr Part:
6S100-200-FR

TTI Part:
455173-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBreakout Boot
MaterialPolyolefin (PO)
Length168.15 mm (6.62 in)
Number of Outlets1 in, 6 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases6S100-200-FR

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$77.61$1,940.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes