Reference Only

444609-000

Heat Shrink Cable Boots & End Caps 222D121-25/225-0

Manufacturer:

Mfr Part:
222D121-25/225-0

TTI Part:
444609-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases7-1193341-6 222D121-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected on  from 21-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.71$27.71
$27.44$82.32
$27.17$135.85
$24.82$248.20
$21.29$532.25
$19.37$1,937.00
$18.34$9,170.00
$18.16$18,160.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes